
High-speed comparator featuring rail-to-rail output and a single element. Operates from a 2.2V to 5V supply voltage with a typical 3V operating voltage and a low quiescent current of 1.1mA. Offers a 74dB common mode rejection ratio and 2mV hysteresis for precise signal detection. Packaged in a compact SOT-23 surface mount case, this RoHS compliant component is ideal for general-purpose applications.
Stmicroelectronics TS3011ILT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 74dB |
| Height | 1.3mm |
| Hysteresis | 2mV |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 690uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS3011 |
| Supply Current | 690uA |
| Type | General Purpose |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3011ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
