
High-speed micropower comparator with rail-to-rail output. Features 2 channels, BICMOS technology, and a 105ns propagation delay. Operates from a 2V to 5V supply with a typical 90uA quiescent current. Surface mountable in a SOIC package, offering 79dB common mode rejection and power dissipation up to 1W. Suitable for general-purpose applications with a response time of 40ns.
Stmicroelectronics TS3022IDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Height | 1.25mm |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 160nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 135uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 125°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 105ns |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 40ns |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Technology | BICMOS |
| Turn-On Delay Time | 33ns |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3022IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
