
High-speed, micropower comparators featuring rail-to-rail output. This general-purpose logic IC offers two channels with a 105ns propagation delay and 0.04µs response time. Operating from a 2V to 5V supply, it boasts a low quiescent current of 90µA and a maximum supply current of -5mA. The BICMOS technology component is housed in a lead-free MSOP package, suitable for surface mounting, with dimensions of 3.2mm (L) x 3.1mm (W) x 0.95mm (H). It operates across a temperature range of -40°C to 125°C.
Stmicroelectronics TS3022IST technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 79dB |
| Height | 0.95mm |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Input Current | 160nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | -5mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 190°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 105ns |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | No |
| Response Time | 0.04us |
| RoHS Compliant | Yes |
| Supply Current | -5mA |
| Technology | BICMOS |
| Type | General Purpose |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3022IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
