High-speed, micropower comparator IC featuring rail-to-rail output. This dual-terminal component offers two functions within a compact 3x3mm S-PDSO-G8 package. Operating across an automotive temperature range from -40°C to 125°C, it supports supply voltages from 1.8V to 5.5V, with a nominal 3.3V. Key specifications include a maximum input offset voltage of 7000µV and a maximum bias current of 0.3µA. AEC-Q100 screened for reliability.
Stmicroelectronics TS3022IYST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Bias Current-Max (IIB) @25C | 0.16 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS3022IYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.