
Single general-purpose operational amplifier in a SOT-23-5 surface-mount package. Features a 800kHz gain bandwidth product, 0.4V/µs slew rate, and 100dB voltage gain. Operates with dual supply voltages from ±1.5V to ±15V or single supply from 3V to 30V. Offers a 65dB common mode rejection ratio and 500µV input offset voltage. Designed for automotive applications with AEC-Q100 qualification.
Stmicroelectronics TS321IYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS321IYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.