
Micropower, low-voltage, rail-to-rail comparator with a single channel. Features a 79dB Common Mode Rejection Ratio and 79dB Power Supply Rejection Ratio. Operates from 800mV to 2.5V dual supply or 1.6V to 5V single supply. Offers a 210ns response time and 720ns propagation delay. Housed in a compact SC package, measuring 2.2mm x 1.35mm x 1mm, suitable for surface mounting.
Stmicroelectronics TS331ICT technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 79dB |
| Height | 1mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 800mV |
| Max Input Current | 40nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 205°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 93mA |
| Output Current per Channel | 22mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 720ns |
| Quiescent Current | 26uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 210ns |
| RoHS Compliant | Yes |
| Supply Current | 33uA |
| Turn-On Delay Time | 210ns |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS331ICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
