
Micropower low-voltage rail-to-rail comparator featuring two channels. This general-purpose logic IC operates with a minimum supply voltage of 800mV and a maximum of 5V, with a typical operating voltage of 3V. It boasts a low operating supply current of 26µA, an input bias current of 40nA, and a 5mV input offset voltage. The component offers a high voltage gain of 100dB and a common mode rejection ratio (PSRR) of 79dB. Packaged in MSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics TS332IST technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 79dB |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 800mV |
| Max Input Current | 40nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 190°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 26uA |
| Operating Supply Voltage | 3V |
| Output Current | 93mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 720ns |
| Quiescent Current | 26uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS332 |
| Type | General Purpose |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS332IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
