
Micropower, low-voltage, rail-to-rail comparator featuring two channels. This general-purpose specialty logic IC operates from a minimum supply voltage of 1.6V up to a maximum of 5V, with a dual supply voltage capability of 5.5V. It boasts a low input bias current of 40nA and a quiescent current of 22uA, suitable for battery-powered applications. The device offers a high voltage gain of 100dB and a common mode rejection ratio (PSRR) of 79dB, with a propagation delay of 210ns. Packaged in a surface-mount SOIC, this RoHS compliant component is designed for automotive applications.
Sign in to ask questions about the Stmicroelectronics TS334IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS334IYDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Dual Supply Voltage | 5.5V |
| Height | 1.65mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 6mV |
| Length | 8.75mm |
| Max Input Current | 40nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 4 |
| Output Current | 93mA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 79dB |
| Propagation Delay | 210ns |
| Quiescent Current | 26uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 22uA |
| Turn-On Delay Time | 210ns |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS334IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
