
Micropower quad CMOS voltage comparator featuring 4 channels and push-pull output. Operating supply voltage up to 15V, with a dual supply range of 1.35V to 8V and a maximum supply voltage of 16V. Achieves a 75dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Boasts low input bias current of 600pA and input offset voltage of 5mV, with a maximum input current of 1pA. Surface mountable in an SO package, this component offers a response time of 1.5µs and a maximum power dissipation of 830mW.
Stmicroelectronics TS339CD technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 5V |
| Height | 1.65mm |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 15V |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Series | TS339 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TS339CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
