
Micropower quad CMOS voltage comparator, featuring 4 channels and a 1.5µs response time. Operates with a wide supply voltage range from 1.35V to 16V, drawing a low quiescent current of 25µA. Offers excellent noise immunity with a Common Mode Rejection Ratio of 75dB and Power Supply Rejection Ratio of 85dB. Designed for surface mounting in an SO package, this component boasts a low input bias current of 1pA and an input offset voltage of 5mV.
Stmicroelectronics TS339CDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS339 |
| Supply Current | 80uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS339CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
