
Micropower quad CMOS voltage comparator featuring four independent channels. Operates with a wide dual supply voltage range from 1.35V to 8V, and a single supply range of 2.7V to 16V. Achieves a low input bias current of 600pA and an input offset voltage of 5mV. Offers a high Common Mode Rejection Ratio of 75dB and Power Supply Rejection Ratio of 85dB. Housed in a PDIP package for through-hole mounting, this lead-free and RoHS compliant component has a maximum supply current of 20uA and a response time of 1.5us.
Stmicroelectronics TS339CN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS339CN to view detailed technical specifications.
No datasheet is available for this part.
