
Micropower quad CMOS voltage comparator featuring four independent channels. Operating from a minimum supply voltage of 1.35V up to 16V, this general-purpose IC offers a low input bias current of 1pA and a maximum input current of 1pA. It boasts a common mode rejection ratio and power supply rejection ratio of 75dB, with a fast response time of 1.5µs. Packaged in a surface-mount TSSOP with dimensions of 5.1mm x 4.48mm x 1.05mm, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Stmicroelectronics TS339CPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 175°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS339 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 4.48mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS339CPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
