
Micropower quad CMOS voltage comparator featuring four independent channels. Offers a wide operating supply voltage range from 1.35V to 16V, with a maximum dual supply voltage of 8V. Boasts low input bias current of 1pA and input offset voltage of 5mV. Delivers a fast response time of 1.5µs and a maximum output current of 20mA. Packaged in a TSSOP for surface mounting, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Stmicroelectronics TS339IPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS339IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
