
Stmicroelectronics TS3431AIZ-AP technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount, Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS3431AIZ-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
