
The TS3431CIZT is a single-channel, adjustable shunt voltage reference from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 25V. The device is packaged in a TO-236-3 surface mount package and is lead-free. The reference output is adjustable and can be set to a maximum of 24V with a tolerance of 0.25%. The device has a maximum output current of 100mA.
Stmicroelectronics TS3431CIZT technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 0.25% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TS3431CIZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.