
Dual CMOS voltage comparator featuring micropower operation. Offers 2 channels with push-pull outputs, capable of driving up to 4mA per channel. Operates from a 1.35V to 16V supply range with a low quiescent current of 25uA. Achieves a 1.5us response time and boasts a Common Mode Rejection Ratio of 82dB and Power Supply Rejection Ratio of 90dB. Packaged in a lead-free SOIC for surface mounting.
Stmicroelectronics TS3702ID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 175°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS3702 |
| Supply Current | 40uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3702ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
