
Dual comparator IC, featuring two independent channels with CMOS compatible PUSH-PULL output. Operates from a wide supply voltage range of 1.35V to 16V, with a maximum dual supply of ±8V. Offers a low input bias current of 1pA and an input offset voltage of 5mV. Boasts high Common Mode Rejection Ratio (82dB) and Power Supply Rejection Ratio (90dB). Packaged in an 8-pin SOIC surface mount configuration, this component is RoHS compliant and designed for general-purpose applications.
Stmicroelectronics TS3702IDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Height | 1.65mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 175°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 1.5us |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1.5us |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3702IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
