The TS3702IYDT is a dual comparator IC from Stmicroelectronics, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3V. The device has a maximum supply current of 0.05mA and a maximum input offset voltage of 6.5mV. The TS3702IYDT is packaged in an 8-pin SOP package and is compliant with AEC-Q100 screening level.
Stmicroelectronics TS3702IYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS3702IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.