The TS3702MDT is an 8-pin SOP dual comparator from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device has a maximum supply current of 0.05mA and a maximum input offset voltage of 6.5mV. The comparator is suitable for use in military-grade applications.
Stmicroelectronics TS3702MDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS3702MDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.