
Dual CMOS voltage comparator featuring 2 channels and 2 elements. Operates with a dual supply voltage range from 1.5V to 8V, with a maximum supply voltage of 16V. Offers low input bias current of 300pA and input offset voltage of 10mV. This surface mount component has a response time of 0.6µs and a maximum power dissipation of 710mW. RoHS compliant and lead-free.
Stmicroelectronics TS372ID technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 5V |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 375uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 45mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Quiescent Current | 375uA |
| Radiation Hardening | No |
| Response Time | 0.6us |
| RoHS Compliant | Yes |
| Series | TS372 |
| Supply Current | 375uA |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS372ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
