
Quad CMOS voltage comparator featuring low power consumption. Operates with a dual supply voltage range of 1.5V to 8V, or a single supply from 3V to 16V. Boasts a low input bias current of 1pA and a maximum input current of 1pA. Offers a response time of 600ns and an output current of 20mA. Packaged in SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics TS374CDT technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Response Time | 600ns |
| RoHS Compliant | Yes |
| Series | TS374 |
| Supply Current | 250uA |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS374CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
