
The TS391AILT is a 5-terminal comparator from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a supply voltage of 5V with a maximum supply voltage limit of 36V. The comparator has a maximum input offset voltage of 2000mV and a maximum average bias current of 0.25mA. It is packaged in a R-PDSO-G5 package with dimensions of 1.625mm width and 2.9mm length.
Stmicroelectronics TS391AILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS391AILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.