
Single voltage comparator IC featuring a 1.3µs response time and 16mA output current. Operates from a 1V to 36V supply range with a maximum supply current of 500µA. Offers 250nA input bias current and 5mV input offset voltage. Packaged in a DFN EP surface mount case, this lead-free, RoHS compliant component utilizes BIPOLAR technology.
Stmicroelectronics TS391IQ2T technical specifications.
| Package/Case | DFN EP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 57°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 16mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS391IQ2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
