
Dual voltage comparator, general purpose, micropower CMOS technology. Features 2 channels with a 1.5µs response time. Operates from a 1.35V to 16V supply range, with a low 20µA supply current. Offers 71dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Packaged in DIP for through-hole mounting, with a maximum operating temperature of 125°C.
Stmicroelectronics TS393IN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 71dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 25uA |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS393 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS393IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
