
Stmicroelectronics TS393MD technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 71dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Quiescent Current | 25uA |
| Response Time | 0.8us |
| RoHS Compliant | Yes |
| Series | TS393 |
| Supply Current | 20uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS393MD to view detailed technical specifications.
No datasheet is available for this part.
