Stmicroelectronics TS3V339ID technical specifications.
| Package/Case | SO |
| Input Bias Current | 600pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 25uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 20mA |
| Number of Channels | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Series | TS3V339 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS3V339ID to view detailed technical specifications.
No datasheet is available for this part.