Stmicroelectronics TS3V339IPT technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 600pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 25uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Response Time | 2.5us |
| RoHS Compliant | No |
| Series | TS3V339 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS3V339IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.