
Stmicroelectronics TS420-700T technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS420-700T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
