
The TS431BIZ is a TO-92-3 packaged voltage reference from Stmicroelectronics. It features a maximum output voltage of 6V and a minimum output voltage of 1.24V. The device operates over a temperature range of -40°C to 125°C. It is designed for use in applications requiring a stable voltage reference and is RoHS compliant. The TS431BIZ is a shunt type voltage reference with a maximum cathode current of 60uA and a supply current of 30mA.
Stmicroelectronics TS431BIZ technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 30mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS431BIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
