
Stmicroelectronics TS431BIZ-AP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 30mA |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS431BIZ-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
