
The TS4436AICT is an adjustable shunt voltage reference from Stmicroelectronics, packaged in the SOT-323-5 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 20mA and a maximum output voltage of 1.8V, with a minimum output voltage of 600mV. The TS4436AICT is a lead-free device with a tolerance of 0.5%.
Stmicroelectronics TS4436AICT technical specifications.
| Package/Case | SOT-323-5 |
| Cathode Current | 250uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4436AICT to view detailed technical specifications.
No datasheet is available for this part.