
Adjustable shunt voltage reference IC with 1% accuracy, providing an output voltage adjustable from 600mV to 1.8V. Features an open-collector output and a maximum output current of 20mA. Operates with a supply voltage range of 1.7V to 10V and a maximum input voltage of 12V. Designed for surface mount applications in a SOT-323-5 package, this RoHS compliant component offers a cathode current of 250uA and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics TS4436ICT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-323-5 |
| Cathode Current | 250uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 600mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4436ICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.