
Dual channel, general purpose operational amplifier featuring output rail-to-rail capability. This through-hole DIP package IC offers a 12MHz gain bandwidth product and 80dB voltage gain. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 10V, it exhibits a 1mV input offset voltage and 200nA input bias current. With a 4V/µs slew rate and 60dB common mode rejection ratio, it is suitable for a wide range of applications.
Stmicroelectronics TS462CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 5.6mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS462CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
