
Quad operational amplifier featuring rail-to-rail output for enhanced dynamic range. This general-purpose op-amp offers a 12MHz gain bandwidth product and a 4V/µs slew rate, suitable for dual supply operation from 1.35V to 5V, or single supply from 2.7V to 10V. With a 750nA input bias current and 5mV input offset voltage, it provides 60dB common mode rejection and 80dB voltage gain. Packaged in a lead-free, RoHS compliant TSSOP for surface mounting, this component operates within a -20°C to 70°C temperature range.
Stmicroelectronics TS464CPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 11.2mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS464CPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
