
Mono Class-AB audio amplifier IC, featuring 1 channel and 41dB voltage gain. This surface mount component operates from a 2.2V to 5.5V single supply, with a typical 5V operating voltage and 2.4mA supply current. Delivering 120W output power, it boasts an 80dB Power Supply Rejection Ratio and operates within a -40°C to 85°C temperature range. Packaged in a 24-pin QFN on tape and reel, this lead-free, RoHS compliant IC is designed for efficient audio amplification.
Stmicroelectronics TS472IQT technical specifications.
| Package/Case | QFN |
| Gain | 41dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 120W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| Supply Type | Single |
| Voltage Gain | 41dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS472IQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
