
Stmicroelectronics TS4851IJT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Output Voltage | 50mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TS4851 |
| Supply Current | 8mA |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TS4851IJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
