Stmicroelectronics TS4890ID technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 2MHz |
| Input Offset Voltage (Vos) | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Output Voltage | 20mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS4890 |
| Supply Current | 6mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4890ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.