2-channel audio amplifier, surface mount, MSOP package. Features 130mW output power, 70dB gain, and 1.1MHz gain bandwidth product. Operates from a 2.2V to 5.5V single supply voltage, with a typical operating voltage of 5V. Offers 2mA supply current and 580mW power dissipation. RoHS compliant and lead-free.
Stmicroelectronics TS489IST technical specifications.
| Package/Case | MSOP |
| Gain | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 130mW |
| Max Power Dissipation | 580mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 130mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 580mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS489IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
