
The TS4973EIJT is a surface mount audio amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 1.2W and a quiescent current of 6mA. It is available in a 5000-unit tape and reel package and is suitable for use with a 5V supply voltage.
Stmicroelectronics TS4973EIJT technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4973EIJT to view detailed technical specifications.
No datasheet is available for this part.