
The TS4990IDT is a surface mount audio amplifier from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a gain of 15dB and a gain bandwidth product of 1.5MHz. The amplifier is lead free and RoHS compliant, and is available in a SO-8 package. It operates at a single supply voltage of 5V and has a maximum supply current of 6mA.
Stmicroelectronics TS4990IDT technical specifications.
| Package/Case | SO |
| Gain | 15dB |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4990IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.