
1.2W mono audio power amplifier, surface mount MSOP package. Features 15dB gain, 1.5MHz gain bandwidth product, and 8 Ohm load impedance. Operates from a 2.2V to 5.5V single supply, with a typical 5V operating voltage. Offers 1.2W maximum output power and 64dB power supply rejection ratio. Includes active low standby mode and 3.7mA quiescent current.
Stmicroelectronics TS4990IST technical specifications.
| Package/Case | MSOP |
| Gain | 15dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.2W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 1.5MHz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4990IST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
