
High-precision, single-supply, rail-to-rail operational amplifier featuring a 1.9MHz gain bandwidth product and a 0.6V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 25µV (250µV max) and an input bias current of 8nA. It operates from a 2.7V to 5.5V single supply voltage, with a maximum input voltage of 5.5V. The device boasts a high common mode rejection ratio of 94dB and a power supply rejection ratio of 91dB, delivering a voltage gain of 131dB. Designed for surface mounting, it comes in a SOT-23-5 package, suitable for applications requiring precise amplification in a compact form factor.
Stmicroelectronics TS507CLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Offset Voltage-Max | 250uV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 128mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.15mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 131dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS507CLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
