
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output. Achieves a 1.9MHz gain bandwidth product and 0.6V/µs slew rate. Offers a low input offset voltage of 25µV and 8nA input bias current. Operates from a single supply voltage range of 2.7V to 5.5V, with a maximum operating temperature of 125°C. Packaged in a surface-mount SO case.
Stmicroelectronics TS507ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 1.9MHz |
| Height | 1.25mm |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 25uV |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 128mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 1.15mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 131dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS507ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
