
High-precision, single-supply, rail-to-rail operational amplifier featuring a 1.9MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 25µV and an input bias current of 8nA, with a maximum input offset voltage of 100µV. Operating from a single supply voltage range of 2.7V to 5.5V, it provides a high voltage gain of 131dB and a common mode rejection ratio of 94dB. The component is housed in a surface-mount SOIC package, suitable for applications requiring precise amplification with minimal distortion.
Stmicroelectronics TS507IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Offset Voltage-Max | 100uV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 128mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Current | 1.15mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 131dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TS507IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
