
High-precision, single-supply, rail-to-rail operational amplifier featuring a 1.9MHz gain bandwidth product and 0.6V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 25µV, 8nA input bias current, and a high voltage gain of 131dB. With a maximum operating voltage of 5.5V and a supply current of 850µA, it provides 128mA output current per channel. Packaged in a compact SOT-23-5 surface mount case, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Stmicroelectronics TS507ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 1.9MHz |
| Height | 1.3mm |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Offset Voltage-Max | 25uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 128mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Slew Rate-Nom | 0.6V/µs |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 131dB |
| Weight | 0.001058oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS507ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
