
Dual-channel, general-purpose operational amplifier featuring low noise (8nV/√Hz) and low distortion (0.03%). This surface-mount IC offers a 3MHz gain bandwidth product, 95dB voltage gain, and a 1.5V/µs slew rate. It operates from a 3V to 15V dual supply or 6V to 30V single supply, with a typical operating supply current of 500µA. The component boasts a 90dB common mode rejection ratio and a 2.5mV input offset voltage, suitable for a wide temperature range of -40°C to 125°C.
Stmicroelectronics TS512IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Offset Voltage-Max | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Slew Rate-Nom | 1.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS512IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
