Quad-channel general-purpose operational amplifier featuring low noise (8nV/sqrtHz) and low distortion (0.03%). This surface-mount IC offers a 3MHz bandwidth and a 1.5V/µs slew rate, with a voltage gain of 100dB. It operates from a 3V to 15V dual supply, drawing 1.4mA of operating supply current. The component boasts a 90dB common mode rejection ratio and a 500µV input offset voltage, with an input bias current of 150nA. Packaged in SO, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics TS514AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 15V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS514AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
