
Dual operational amplifier featuring a 15MHz gain bandwidth product and 7V/µs slew rate. This general-purpose op-amp offers very low noise performance at 4.5nV/√Hz, making it suitable for audio applications. It operates from a 2.5V to 30V supply range, with a typical dual supply voltage of ±15V. The surface-mount SOIC package houses two amplifiers, each capable of 37mA output current. With 80dB common mode rejection ratio and 100dB voltage gain, this RoHS compliant component ensures reliable performance across a -40°C to 125°C temperature range.
Stmicroelectronics TS522ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 850uV |
| Input Offset Voltage-Max | 850uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 15V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS522ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
