
Dual operational amplifier featuring a 15MHz gain bandwidth product and 7V/µs slew rate, ideal for general-purpose applications. Offers very low noise performance at 4.5nV/√Hz, suitable for audio circuits. Operates with dual supply voltages from ±2.5V to ±15V or single supply from 5V to 30V. Packaged in a surface-mount SOIC case, this RoHS compliant component boasts a 100dB voltage gain and 80dB common mode rejection ratio.
Stmicroelectronics TS522IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 850uV |
| Input Offset Voltage-Max | 850uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 15V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS522IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
