
Quad operational amplifier featuring a 15MHz gain bandwidth product and 7V/µs slew rate. This general-purpose op-amp offers very low noise (4.5nV/√Hz) suitable for audio applications, with a high 100dB voltage gain and 80dB common mode rejection ratio. Operating from a 2.5V to 15V dual supply or up to 18V single supply, it provides 37mA output current per channel. Packaged in a surface-mount SO case, this lead-free and RoHS compliant component operates across a -40°C to 125°C temperature range.
Stmicroelectronics TS524ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 950uV |
| Input Offset Voltage-Max | 950uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS524ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
